ISL78420EVAL1Z, Automotive Half-Bridge Driver Evaluation Board for ISL78420
参考設計 著者: Renesas Electronics
ISL78420EVAL1Z, Evaluation Board is designed for a user to evaluate the ISL78420 100V/2A half-bridge driver with tri-level PWM input for driving the gates of two NMOS FETs in a half-bridge configuration. These NFET MOSFETs are included on the evaluation board to evaluate a half-bridge driven load such as a DC motor or a synchronous switching regulator. The ISL78420 is offered in a 14 Ld HTSSOP package enhanced with a thermal EPAD. It operates from a supply voltage of 8V to 14V DC with the capability of driving a high side NMOS FET in a 100V half-bridge configuration