ISL70001ASEHEV1Z, Evaluation Board for Synchronous Buck Regulator

参考設計 著者: Renesas Electronics

ISL70001ASEHEV1Z, Evaluation Board for Synchronous Buck Regulator
ISL70001ASEHEV1Z, Evaluation Board is designed to demonstrate the features of the ISL70001ASEH, a TID and SEE hardened 6A synchronous buck regulator IC with integrated MOSFETs intended for Space applications. The ISL70001ASEHEV1Z evaluation board accepts a nominal 3 to 5.5V input voltage and provides a regulated output voltage ranging from 0.8V to 85% of the input voltage at output currents ranging from 0 to 6A. The output can be quickly set to any of six commonly used preset voltages (0.8V, 1.0V, 1.2V, 1.8V, 2.5V, 3.3V) or adjusted to an alternate voltage using the onboard potentiometer