HV7361DB1, Three Level, High Speed ±100V 3.0A Pulser Demo Board
参考設計 著者: Microchip Technology
HV7361DB1, Demo Board for the HV7361, three level +/-100V 2.5A pulser, with integral MOSFET driver, P&N channel output MOSFETs and a T/R switch. The demo board consists of four channels of high speed matched driver, four gate-coupling capacitors driving two pairs of high speed and high voltage complimentary P and N-MOSFETs in one 5x7mm, 22-lead LFGA package. This circuit is an ideal, size optimized, high voltage and high current RTZ ultrasound transmit pulser