HSI2CMOD, Evaluation Kit for HSI2CMOD HSI2CMOD, HS I2C-Compatible Module with HS/Fast/Standard-Mode I2C-Compatible Interface
参考設計 著者: Analog Devices
HSI2CMOD, HSI2CMOD, HS I2C-Compatible Module is a reference solution for implementing an interface that is compatible with the high-speed (HS) mode (3.4MHz, 1.7MHz), fast mode (400kHz) and standard mode (100kHz) of the I2C standard. The module consists primarily of an Altera EPM3256AQC208-10 programmable logic device (PLD) containing the DI2CM core available from Digital Core Design. The module allows microcontrollers (uCs) with a compatible 8-bit-memory-mapped parallel interface to communicate with I2C-compatible slave devices