Galileo Gen 2, Development Board based on the Intel Quark SoC X1000, a 32-bit Intel Pentium Processor-class System on Chip (SoC)
参考設計 著者: Intel
Galileo Gen 2, Development Board based on the Intel Quark SoC X1000, a 32-bit Intel Pentium processor-class system on a chip (SoC), the genuine Intel processor and native I/O capabilities of the Intel Galileo board (Gen 2) provide a full-featured off erring for a wide range of applications. Arduino-Certified and designed to be hardware, software and pin-compatible with a wide range of Arduino Uno R3 shields, the Intel Galileo Gen 2 board also provides a simpler and more cost-eff actives development environment compared to the Intel Atom processor and Intel Core processor-based designs