FEBFLS1800XS4CH_L11U100A, Evaluation Kit based on FL7930B/FLS1800XS/FAN7346 100 W LED Driver at Universal Line
参考設計 著者: onsemi
FEBFLS1800XS4CH_L11U100A, Evaluation Kit describes a proposed solution for 100 W LED ballast, which is consists of a boost converter for power factor correction (PFC), a DC-DC converter with LLC resonant converter, and LED-current and voltage-regulation circuitry. The input voltage range is 90 VRMS - 265 VRMS and there is one DC output with a constant current of 1.0 A at 100 VMAX. The power supply mainly utilizes components: FL7930B CRM PFC controller, FLS1800XS half-bridge LLC controller with power MOSFET, FAN7346 4-channel current balance controller, FDPF12N60NZ UniFET technology N-channel MOSFET and FFPF08H60S Hyperfast 2 rectifier