FEBFL7701_L34U018A, Evaluation Board based on FL7701 Universal Line Voltage LED Ballast
参考設計 著者: onsemi
FEBFL7701_L34U018A, Evaluation Board describes the proposed solution for a universal input 18.3 W LED ballast using the FL7701. The input voltage range is 90 VRMS - 264 VRMS and there is one DC output with a constant current of 470 mA at 39 VMAX. The FL7701 LED lamp driver is a simple IC with a Power Factor Correction (PFC) function