EVB-USB4604BCU, Evaluation Board for USB4604 4-Port USB 2.0 Hub with UCS1002 Battery Charging
参考設計 著者: Microchip Technology
EVB-USB4604BCU, Evaluation Board is a 4-layer RoHS-compliant Board that utilizes the USB4604 to provide a fully functional 4-port high-speed hub with battery charging capabilities and has a USB 2.0 upstream port. This board also features the UCS1002 programmable USB port power controller. The USB4604 is configured for operation through internal default settings and supports custom configurations through the ProTouch and ProLink tools and optionally through an external 2-Mbit SPI Flash socketable device. To allow maximum operational flexibility, all LED and port control signal pins are under firmware control and are available as GPIOs for customer-specific use. This tool demonstrates driver compatibility with Microsoft Windows 7, Windows XP, Mac OS X 10.4 and Linux hub drivers