EVB-EC2630QI, Evaluation Board for EC2630QI 4.5A, 27W, 12V DC-DC Intermediate Voltage Bus Converter
参考設計 著者: Intel
EVB-EC2630QI, Evaluation Board for the EC2630QI is a high density, high efficiency DC-DC intermediate voltage bus converter which generates an output voltage that tracks one half the input voltages and is designed to provide power to highly integrated Enpirion DC-DC point-of-load converter products for a complete 12V solution. EC2630QI provides the means to condition power from a 12V input, to supply multiple lower voltage converters while enabling high efficiency and small PCB area. Due to its extremely high efficiency, it avoids the common two stage power conversion penalty and is equivalent to or better than direct regulation