EVAL-INAMP-ICF-RMZ, Evaluation Board for Evaluating the AD8420 Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier

参考設計 著者: Analog Devices

EVAL-INAMP-ICF-RMZ, Evaluation Board for Evaluating the AD8420 Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier

EVAL-INAMP-ICF-RMZ, Evaluation Board for evaluating the AD8420 indirect current feedback (ICF) instrumentation amplifier individually or connected to an adjacent board in an application. This evaluation board ships with both instrumentation amplifiers in surface-mount MSOP packages. The evaluation board is arranged so that the user can easily adjust the gain resistors and common discrete components surrounding the part. A bandwidth mode switch for the AD8237 and reference jumpers are included for added convenience. The board also offers an SMA/SMB outline at the input and output for best signal integrity

参考設計

クッキーを使用します

クッキーを使用して、体験をパーソナライズし、機能を向上させます。「すべてを受け入れる」をクリックすると、すべての使用に同意したことになります クッキー. 詳細は当社のプライバシーポリシーをご覧ください。