EVAL-CN-304-SDZ, Evaluation Board for Evaluating the AD9834 20 mW Power, 2.3V to 5.5V, 75 MHz Complete DDS

参考設計 著者: Analog Devices

EVAL-CN-304-SDZ, Evaluation Board for Evaluating the AD9834 20 mW Power, 2.3V to 5.5V, 75 MHz Complete DDS
EVAL-CN-304-SDZ, Evaluation Board for the AD9834 is a 75 MHz, low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20 mW of power at 3V makes the AD9834 an ideal candidate for power sensitive applications. The EVAL-CN-304-SDZ board is used in conjunction with a EVAL-SDP-CB1Z board. The USB to SPI communication to the AD9834 is completed using this Blackfin-based development board. A high performance, on-board 75 MHz trimmed general oscillator is available to use as the master clock for the AD9834 system