EVAL-ADXRS652Z, Evaluation Board for Evaluating the ADXRS652, ±250 degree/Sec, Single Chip Rate Gyroscope
参考設計 著者: Analog Devices
EVAL-ADXRS652Z, Evaluation Board allows quick evaluation of the performance of the ADXRS652, ±250 degree/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS652 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering