EVAL-ADuM3154Z, Evaluation Board for Evaluating the iCoupler ADuM3154 Digital Isolator
参考設計 著者: Analog Devices
EVAL-ADuM3154Z, Evaluation Board supports the ADuM3154ARSZ and ADuM3154BRSZ, which are, 4-channel SPI isolators optimized for use in SPI applications. They include two low speed address pins to rout the slave select to one of four destinations. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections