EVAL-ADM3066EEB1Z, Evaluation Board for Evaluating the ADM3066EBCPZ 3V to 5.5V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
参考設計 著者: Analog Devices
EVAL-ADM3066EEB1Z, Evaluation Board allows quick and easy evaluation of the ADM3066E 50 Mbps, RS-485 transceiver with standard LFCSP footprint, respectively. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5.5V range. The EVAL-ADM3066EEB1Z evaluation board has a footprint for a half-duplex RS-485 transceiver in a 10-lead LFCSP package