EVAL-ADG5404FEBZ, Evaluation Board for Evaluating the ADG5404F Fault Protection and Detection, 4-Channel Multiplexer
参考設計 著者: Analog Devices
EVAL-ADG5404FEBZ, Evaluation Board for the ADG5404F, which is a 4-channel multiplexer. The ADG5404F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered state. The ADG5404F is a 4-channel multiplexer. The ADG5404F is soldered to the center of the board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital voltage if required. Alternatively, an LDO regulator is provided for 5V digital voltage control and to supply the LED, which is mounted to provide visual indication of the fault status of the switch