EVAL-ADF7012DB3, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter
参考設計 著者: Analog Devices
EVAL-ADF7012DB3, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter. The evaluation board requires a supply between 2.1V and 3.6V. The evaluation board allows the functionality and performance of the ADF7012 to be easily evaluated. Access to the control registers of the ADF7012 is made easier by using the PC software provided which can be used to program the control registers via the printer port of the PC