EVAL-ADF4156SD1Z, Evaluation Board for the ADF4156 Fractional-N PLL Frequency Synthesizer

参考設計 著者: Analog Devices

EVAL-ADF4156SD1Z, Evaluation Board for the ADF4156 Fractional-N PLL Frequency Synthesizer
EVAL-ADF4156SD1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4156 frequency synthesizer for phase-locked loops (PLLs). The ADF4156 synthesizer, an SMA connector for the output signal, power supplies, a reference oscillator, and an SDP connector. There is also a loop filter (20 kHz) and a VCO (Z-Comm VCO940ME03 5.8GHz) on board. The evaluation board is set up for a 10 MHz PFD comparison frequency. An on-board TCXO provides the 10 MHz reference frequency. The package also contains Windows software (XP or later) to allow easy programming of the synthesizer