EVAL-ADAQ7980SDZ, Evaluation Board for Evaluating the ADAQ7980, 16-Bit, 1 MSPS Data Acquisition System in LGA

参考設計 著者: Analog Devices

EVAL-ADAQ7980SDZ, Evaluation Board for Evaluating the ADAQ7980, 16-Bit, 1 MSPS Data Acquisition System in LGA
EVAL-ADAQ7980SDZ, Evaluation Board designed to demonstrate the low power ADAQ7980 performance and provide an easy to understand interface for a variety of system applications. The ADAQ7980 is a 16-bit, 1 MSPS data acquisition system that integrates four common signal processing and conditioning blocks into a system in package (SiP) design that supports a variety of applications. The EVAL-ADAQ7980SDZ can also evaluate the ADAQ7988, despite being populated with the ADAQ7980. To mimic the evaluation of the ADAQ7988 performance, limit the maximum sample rate of the ADAQ7980 to 500 kSPS in the ADAQ798x Evaluation Software