EVAL-AD7989-5SDZ, Evaluation Board for AD7989-5BRMZ 10-Lead MSOP of 18-bit, 500 kSPS PulSAR ADC
参考設計 著者: Analog Devices
EVAL-AD7989-5SDZ, Evaluation Board for AD7989-5BRMZ 10-Lead MSOP of 18-bit, 500 kSPS PulSAR ADC. The EVAL-AD7683SDZ is a fully featured evaluation kit for the AD7683 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins