EVAL-AD7934, Evaluation Board for AD7934, 10-Bit, 4-Channel ADC with a Parallel Interface
参考設計 著者: Analog Devices
EVAL-AD7934, Evaluation Board used for the AD7934, which are 12-bit, high speed, low power successive approximation analog-to-digital converters (ADCs). These parts operate from a single 2.7 V to 5.25 V power supply and feature throughput rates up to 625KSPS. They can operate with four single-ended analog inputs, two fully differential analog inputs, or two pseudo differential analog inputs