EVAL-AD7790EB, Evaluation Board using AD7790, 16-bit, 120 sps low power sigma delta Analog to Digital Converter
参考設計 著者: Analog Devices
EVAL-AD7790EB, Evaluation Board using AD7790, 16-bit, 120sps low voltage, low power sigma delta Analog to Digital Converter. The AD7790 is a complete analog front end for low frequency measurement applications. It is a low power device, consuming 65 uA typically with a 3 V power supply. It has an on-board clock, eliminating the need for an external clock. It uses a sigma delta conversion technique to realize up to 24 bits of no missing codes performance in the AD7790