EVAL-AD7709EB, Evaluation Board using AD7709, 16-bit, sigma delta Analog to Digital Converter with current sources

参考設計 著者: Analog Devices

EVAL-AD7709EB, Evaluation Board using AD7709, 16-bit, sigma delta Analog to Digital Converter with current sources
EVAL-AD7709EB, Evaluation Board using AD7709, 16-bit, sigma delta Analog to Digital Converter with current sources. The AD7709 is a low voltage and low power Sigma delta ADC which contains two 200 mA current sources and one 25 mA current source. The AD7709 is a complete analog front end for low frequency measurement applications. The device can accept low level input signals directly from a transducer and produce a serial digital output