EVAL-AD7403FMCZ, Evaluation Board for Evaluating the AD7403 16-Bit, Isolated Sigma-Delta ADC
参考設計 著者: Analog Devices
EVAL-AD7403FMCZ, Evaluation Board for Evaluating the AD7403 16-Bit, Isolated Sigma-Delta ADC. The EVAL-AD7403FMCZ is full featured evaluation board designed to allow the user to easily evaluate all features of the AD7403 isolated analog-to-digital converter (ADC). The evaluation board can be controlled by the EVAL-SDP-CH1Z via FMCZ connector (J9). The SDP-H1 board (EVAL-SDP-CH1Z) allows the evaluation board to be controlled through a USB port of a PC using the evaluation board software available for download from the product page or from the included installer CD