EVAL-AD7091SDZ, Evaluation Board for the AD7091 Analog-to-Digital Converter
参考設計 著者: Analog Devices
EVAL-AD7091SDZ is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD7091 analog-to-digital converter. A 7 V to 9 V external bench top supply is regulated to 5 V and 3.3 V to supply the AD7091 and support all necessary components. The EVAL-AD7091SDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7091SDZ software provides dynamic performance analysis in the form of waveform graphs, histograms, and FFT analysis for ADC performance evaluation