EVAL-AD5761RSDZ, Evaluation Board for Evaluating the AD5761R 16-Bit Serial Input, Voltage Output DAC
参考設計 著者: Analog Devices
EVAL-AD5761RSDZ, Evaluation Board allows the user to easily evaluate all the features of the AD5761R, 16-bit, voltage output digital-to-analog converter (DAC). The AD5761R pins are accessible at on-board connectors for external connection. The evaluation board can be controlled by two means: via the on-board connector (J3), or via the SDP connector (J4). The EVAL-SDP-CB1Z SDP board allows the evaluation board to be controlled through the USB port of a Windows XP (SP2 or later) or Windows Vista (32-bit) based PC using the AD5761R evaluation software. The AD5761R is a single channel, 16-bit serial input, voltage output DAC. The device is specified to operate from single supply voltages from 4.75 V up to 30 V, or dual supply voltages from -16.5 V to 0 V (VSS) and +4.75 V to +16.5 V (VDD)