EVAL-AD5447EBZ, Evaluation Board for the AD5428, 12-bit Parallel Input, Dual-Channel, Current Output DAC
参考設計 著者: Analog Devices
EVAL-AD5447EBZ, Evaluation Board for the AD5428, 12-bit Parallel Input, Dual-Channel, Current Output DAC. It operates from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications such as analog processing, waveform generators and programmable attenuators. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale