DRV10866EVM, Evaluation Board for DRV10866, 5V, 3-Phase Sensorless Brushless DC Motor Driver
参考設計 著者: Texas Instruments
DRV10866EVM, Evaluation Board is a complete solution for evaluating the DRV10866, 5V, 3-phase sensorless BLDC motor driver. It includes a TLC555 timer configured to supply a PWM to the DRV10866, a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM. Power can be provided with the included micro-USB cable for 5V or externally provided, up to 5.5V, through the power header. The PWN, FG and GND signals are all brought out to surface mounted test points. The DRV10866EVM is configured so that connections to only the motor and power supply are required