DM990012, SecureIoT1702 Demo Board
参考設計 著者: Microchip Technology
DM990012, SecureIoT1702 Demo Board is a small form factor evaluation board that can be used for development, evaluation and demos. The SecureIoT1702 Demo board is designed to utilize the processing and the hardware capabilities of the CEC1702 cryptography enabled ARM Cortex-M4-based microcontroller. The CEC1702 provides a robust hardware cryptography cypher suite for encryption and decryption, authentication and private and public key management in addition to secure boot. Algorithms include AES256, SHA-512, RSA-4096, ECDSA, EC-KCDSA, Ed25519, true random number generator and 2.5K bits of One Time Programmable (OTP) memory