DC995A, Demonstration Board using LT3080EDD adjustable 1.1 A single resistor low dropout regulator
参考設計 著者: Analog Devices
DC995A, Demonstration Board for the LT3080EDD adjustable 1.1A single resistor low dropout regulator. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero output and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies