DC757A-A, Demo Board Using the LTC4302CMS-1 Addressable 2-Wire Bus Buffer with Supply Level Shifting
参考設計 著者: Analog Devices
DC757A-A, Demonstration Circuit features the LTC4302-1 Addressable 2-Wire I2C bus and SMBUs compatible Bus Buffer. The LTC4302-1 allows a peripheral board to be inserted and removed from a live backplane without corruption of the bus. The LTC4302-1 maintain electrical isolation between the backplane and peripheral board until their VCC supply is valid and a master device on the backplane side addresses the LTC4302-1 and commands them to connect