DC747A, Demo Board Using LT5537EDDB 90dB Dynamic Range Log RF/IF Detector
参考設計 著者: Analog Devices
DC747A, Demonstration Circuit is a log-linear RF/IF detector featuring the LT5537. The LT5537 is a wide dynamic range RF/IF log detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor