DC436A, Demo Board based on LT1765ES8 Wide Input Range, 1.25MHz Step-Down DC/DC Converter, 8.5V to 25Vin, 5Vout @ 2A
参考設計 著者: Analog Devices
DC436A, Demonstration Circuit is a 1.25 MHz, 3A monolithic step-down DC/DC switching converter using the LT1765. With its fast switching speed, 3A internal power switch and wide input voltage range, the LT1765 is a very versatile and powerful IC for dc/dc converters that require compact space and a wide variety of input voltage ranges