DC292B-B, Demo Board Using LTC1709EG-8, 12Vin, 1.6Vout @ 45A High Current VRM 8.4 CPU Power Supply with mostly Surface Mount Caps
参考設計 著者: Analog Devices
DC292B-B, Demonstration Board features the LTC1709-8, 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator. Typical applications include power supplies for high speed Microprocessors, memory arrays, FPGAs and ASICs. The input voltage range is 5V to 15V and the typical output voltage is 2V or lower, as programmed by the VID table of the LTC1709