DC2874A-A, Demo Board Using LTC3310S 5V, 40A Synchronous Step-Down Silent Switcher 2

参考設計 著者: Analog Devices

DC2874A-A, Demo Board Using LTC3310S 5V, 40A Synchronous Step-Down Silent Switcher 2

DC2874A-A, Demonstration Circuit shows the LTC3310S 10A, Low Voltage, Synchronous Step-Down Silent Switcher operating as a multiphase 2.0MHz 3.3V to 1.2V buck regulator. The DC2874A provides a four phase 40A output solution. The LTC3310S supports adjustable output voltages from 0.5V to VIN and operating frequencies from 500kHz up to 2.25MHz in multiphase operation. The DC2874A operates in pulse skip mode and allows the slave phases to stop switching first before the master starts skipping pulses for better low current efficiency