DC2770A-A-KIT, Demonstration Kit for the LTC4124 and LTC4125, 50mA Wireless Li-Ion Charger
参考設計 著者: Analog Devices
DC2770A-A-KIT, Demonstration Kit of the DC2773A-A transmitter board (featuring LTC4125) and the DC2775A-C (featuring LTC4124). The DC2775A-C receiver board can charge a single Li-Ion battery at up to 50 mA with an air gap of 3.0 mm to 5.0 mm between the transmit and receive coils. The DC2773A-A transmitter board supports Foreign Object Detection via the LTC4125