DC2481A-A, Demo Board Using the LTM4677/LTM4650 Buck Module Regulator with Digital PSM, LTM4677 + LTM4650 with 4.5V = VIN = 16V, Vout = 0.5V to 1.8V @ 86A
参考設計 著者: Analog Devices
DC2481A-A, Demonstration Circuit is a high efficiency, high density, module regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 1.8V and it can supply 86A maximum load current. The demo board has 1+ LTM4677 and 1+ LTM4650 module regulators. The LTM4677 is a dual 18A or single 36A step-down regulator with PMBUs power system management and the LTM4650 is a dual 25A or single 50A step-down regulator