DC2455A-B, Demo Board Using 3x LTM4650-1 Buck Module Regulator with 4.5V = VIN = 15V, Vout = 0.9V to 1.8V @ 150A
参考設計 著者: Analog Devices
DC2455A-B, Demonstration Circuit features PolyPhase design using three LTM4650EY-1 (B-grade high efficiency, high density, dual 25A, switch mode step-down power module regulators. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable from 0.9V to 1.8V. DC2455A-B can deliver nominal 150A output current. Output current de-rating is necessary for certain VIN, VOUT and thermal conditions. DC2455A-B always operates in continuous conduction mode