DC2324A-C, Demo Board based on LT3753 Active Clamp Forward Converter with Synchronous Rectification

参考設計 著者: Analog Devices

DC2324A-C, Demo Board based on LT3753 Active Clamp Forward Converter with Synchronous Rectification
DC2324A-C, Demonstration Circuit is active clamp forward converter with synchronous rectification featuring the LT3753. This circuit was designed to demonstrate the high level of performance, efficiency and small solution size attainable using this part. It operates at 240kHz. The DC2324A-C produces a 24V/4A output from an input voltage range of 9V to 18V, making it suitable for telecom, industrial and other isolated power supply applications. Synchronous rectification helps to attain efficiency exceeding 94% for the DC2324A-C