DC2302A, Demonstration Kit for LTC4123EDC Low Power Wireless Charger
参考設計 著者: Analog Devices
DC2302A, Demo Board Using LTC4123EDC to Charge a NiMH Button Cell Battery Up to 25mA at 1.5V from a 5V Wireless Transmitter. The Demonstration Circuit DC2302A is a kit of the DC2300A demonstration board, featuring the LTC4123EDC and the DC2301A Single Switch Transmitter demonstration board. The DC2300A can charge a single NiMH battery at up to 25mA, with an air gap of 0.8mm to 4.0mm. The DC2300A detects Zn-Air primary cells and will not charge them