DC2106B-B, Demo Board based on LTM4676AEY 130A Step-Down Regulator with PMBus Power System Management
参考設計 著者: Analog Devices
DC2106B-B, Demonstration Circuit is a high efficiency, high density, paralleled, multi-chip Module regulator solution with a 4.5V to 16V input range and 130A of output current. The output voltage (1V default value) is adjustable from 0.5V to 1.8V. The demo board has 1× LTM4676A acting as the master controller and 3× LTM4630 Module slave controllers. All devices having their outputs paralleled to provide 130A of current