DC2087A, Demonstration Board using LTM4676EY, 26A Step-Down Regulator with PMBUs Power System Management
参考設計 著者: Analog Devices
DC2087A, Demonstration Board using LTM4676EY a single-output, high efficiency, high density, regulator with 4.5V to 16V input range. It can supply 26A maximum load current. The demo board has a LTM4676 regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management. The DC2087A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter