DC2067A, Demonstration Board using LT8710, 6A, -5V Synchronous Inverting DC/DC Converter
参考設計 著者: Analog Devices
DC2067A, Demonstration Board is a synchronous inverting converter (CUK topology) featuring the LT8710 switching controller. It regulates a -5V, 6A output from a 4.5V to 28V input source, and operates at 300kHz switching frequency. The LT8710 features simple negative or positive output voltage programming. The DC2067 programs a -5V output with a single resistor. At light load, the LT8710 can operate at forced continuous conduction mode (CCM) or discontinuous conduction mode (DCM), set by its MODE pin. The DC2067A selects DCM, which maintains high efficiency at light load