DC2032A, Demo Board using LTC6430-15 high linearity differential RF/IF amplifier/ADC driver
参考設計 著者: Analog Devices
DC2032A, Demonstration Board is a 75O input and 75O output push-pull CATV amplifier featuring the LTC6430-15. The LTC6430-15 has a power gain of 15.2dB and is part of the LTC643X-YY amplifier series. The DC2032A demo board is optimized for a frequency range from 50MHz to 1000MHz. It incorporates a minimum of passive support components to configure the amplifier for the CATV applications with 75O input and output impedance