DC1935A-A, Demo Board Using for LT4363-1 High Voltage Surge Stopper with Current Limit, Latch-Off version

参考設計 著者: Analog Devices

DC1935A-A, Demo Board Using for LT4363-1 High Voltage Surge Stopper with Current Limit, Latch-Off version

DC1935A-A, Demo Board Using for LT4363-1 High Voltage Surge Stopper with Current Limit, Latch-Off version. The Demonstration Circuit 1935A showcases the LT4363-1 surge stopper in a 12V, 2A application. Inputs of up to 80VDC and 1ms transients of up to 250V are limited to 16.3V at the output. The MOSFET is protected against output overloads by current limiting