DC1924A, Demonstration Board using LT8705, 80V VIN and VOUT synchronous 4-switch buck-boost DC-DC controller
参考設計 著者: Analog Devices
DC1924A, Demonstration Board using LT8705, 80V VIN and VOUT synchronous 4-switch buck-boost DC-DC controller. It can operate from input voltages above, below or equal to the output voltage. The demo board input range is 36V to 80V. The output is optimized for 48V, 5A. Additional input bulk capacitance may be needed, subject to the source impedance. The part has integrated input current, input voltage, output current and output voltage feedback loops and is capable of bi-directional operation