DC1789A, Demonstration Board using LTM2884 Isolated USB Transceiver with Isolated Power
参考設計 著者: Analog Devices
DC1789A, Demonstration Board using LTM2884 Isolated USB Transceiver with Isolated Power. The LTM2884 is a complete galvanically isolated USB 2.0 compatible module (micro-module) transceiver. An upstream supply powers both sides of the interface through an integrated, isolated DC/DC converter. The LTM2884 is ideal for isolation in host, hub, bus splitter or peripheral device applications. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the down-stream device