DC1766A-A, Demo Board using LTC6957-4 low phase noise, dual CMOS output buffer/driver/logic converter
参考設計 著者: Analog Devices
DC1766A-A, Demo Board using LTC6957-4 low phase noise, dual CMOS output buffer/driver/logic converter. The DC1766A provides SMA connectors for the differential inputs and the CMOS outputs. The inputs are terminated to on-board 50O resistors and the outputs present similar impedance. The DC1766A allows the user to take advantage of the shut-down and bandwidth selection features of the LTC6957. The DC1766A can operate with a single-ended or differential sine wave or square-wave input signal. Supply the DC1766A with 3.3V and it is ready to function