DC1694B, LT3748EMS Isolated Demo Board, 22V = VIN = 75V, VOUT = 12V at 2.5A
参考設計 著者: Analog Devices
DC1694B, LT3748EMS Isolated Demo Board, 22V = VIN = 75V, VOUT = 12V at 2.5A. The Demonstration circuit 1694B is an isolated flyback converter featuring the LT3748. The demo circuit is designed for a 12V output from a 22V to 75V DC input. The output current is up to 2.5A. The part senses the isolated output voltage directly from the primary side flyback waveform during the off time of the power switch. No third winding, Optocoupler, or signal transformer is required for regulation. A minimum load of approximately 2% of maximum load is required on the output to maintain regulation