DC1638A, Demo Board Using LTC5587IDD 6GHz RMS Power Detector with Digital Outputs
参考設計 著者: Analog Devices
DC1638A, Demonstration Circuit is a Mean-Squared Power Detector with integrated 12-bit ADC featuring the LTC5587 IC. The LTC5587 is a wide dynamic range Mean Squared RF Power Detector, operational from 10MHz to 6GHz, with sample rate up to 500ksps. The input dynamic range at 2.14GHz, with ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50 input)