DC1131A, Demo Board Using LT5557EUF, 400MHz to 3.8GHz, 3.3V Down Mixer, 1.95GHz, 240MHz Balun IF out
参考設計 著者: Analog Devices
DC1131A, Demonstration Circuit is optimized for evaluation of the LT5557 active Down-Converting mixer with transformer-based IF output matching. Its RF input and LO input ports are internally matched to 50W,from 1.6 to 2.3GHz and from 1 to 5GHz, respectively